603HR010E

DigiKey Part Number
603HR010E-ND
Manufacturer
Manufacturer Product Number
603HR010E
Description
RES 0.01 OHM 3% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 mOhms ±3% 0.25W, 1/4W Through Hole Resistor Axial Current Sense, Flame Proof, Non-Inductive, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Element
Features
Current Sense, Flame Proof, Non-Inductive, Safety
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.155" L (3.94mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.38000$1.38
10$0.80400$8.04
25$0.65640$16.41
50$0.56660$28.33
100$0.49140$49.14
250$0.41056$102.64
500$0.37500$187.50
Manufacturers Standard Package