
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.016" (25.81mm), 1.500" (38.10mm) Skirt | |
Height | 0.875" (22.23mm) | |
Indicator | Line on Skirt | |
Material | Phenolic | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $8.25400 | $82.54 |