
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.031" (26.19mm) | |
Height | 0.688" (17.48mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | 8-32 Set Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.63400 | $46.34 |







