Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.531" (13.49mm) | |
Height | 0.625" (15.88mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.71000 | $3.71 |