
45J680E | |
---|---|
DigiKey Part Number | 45J680E-ND |
Manufacturer | |
Manufacturer Product Number | 45J680E |
Description | RES 680 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45J680E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.24000 | $4.24 |
10 | $2.86500 | $28.65 |
25 | $2.49120 | $62.28 |
50 | $2.25700 | $112.85 |
100 | $2.05810 | $205.81 |
250 | $1.84016 | $460.04 |
500 | $1.70386 | $851.93 |
1,000 | $1.58808 | $1,588.08 |
5,000 | $1.38213 | $6,910.65 |