
45J25RE | |
|---|---|
DigiKey Part Number | 45J25RE-ND |
Manufacturer | |
Manufacturer Product Number | 45J25RE |
Description | RES 25 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±5% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 45J25RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.98000 | $3.98 |
| 10 | $2.68500 | $26.85 |
| 25 | $2.33280 | $58.32 |
| 50 | $2.11220 | $105.61 |
| 100 | $1.92470 | $192.47 |
| 250 | $1.71936 | $429.84 |
| 500 | $1.59092 | $795.46 |
| 1,000 | $1.48180 | $1,481.80 |
| 5,000 | $1.28772 | $6,438.60 |

