45J1K0E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45J1K0E

DigiKey Part Number
45J1K0E-ND
Manufacturer
Manufacturer Product Number
45J1K0E
Description
RES 1K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
45J1K0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
In-Stock: 571
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.70000$17.00
25$1.46920$36.73
50$1.32440$66.22
100$1.20130$120.13
250$1.06636$266.59
500$0.98194$490.97
1,000$0.91022$910.22
5,000$0.78262$3,913.10
Manufacturers Standard Package