45F4K0E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.25360
Datasheet
45F225E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45F4K0E

DigiKey Part Number
45F4K0E-ND
Manufacturer
Manufacturer Product Number
45F4K0E
Description
5W 4K0 OHMS SILICONE 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 kOhms ±1% 5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.343" Dia x 0.937" L (8.70mm x 23.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
250$2.05232$513.08