
43F3K0E | |
|---|---|
DigiKey Part Number | 43F3K0E-ND |
Manufacturer | |
Manufacturer Product Number | 43F3K0E |
Description | RES 3K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43F3K0E cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Bulk | |
cms-part-status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.73000 | $2.73 |
| 10 | $1.82300 | $18.23 |
| 25 | $1.57640 | $39.41 |
| 50 | $1.42200 | $71.10 |
| 100 | $1.29070 | $129.07 |
| 250 | $1.14680 | $286.70 |
| 500 | $1.05680 | $528.40 |
| 1,000 | $0.98033 | $980.33 |
| 5,000 | $0.84429 | $4,221.45 |

