40F100E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42J27RE

DigiKey Part Number
42J27RE-ND
Manufacturer
Manufacturer Product Number
42J27RE
Description
RES 27 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 2W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
42J27RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.220" Dia x 0.406" L (5.60mm x 10.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.44000$4.44
10$2.99900$29.99
25$2.60880$65.22
50$2.36480$118.24
100$2.15740$215.74
250$1.93024$482.56
500$1.78810$894.05
1,000$1.66738$1,667.38
5,000$1.45267$7,263.35
Manufacturers Standard Package

Other Suppliers on DigiKey

47In Stock
Ships from Ohmite