42J1K2E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42J225E

DigiKey Part Number
42J225E-ND
Manufacturer
Manufacturer Product Number
42J225E
Description
RES 225 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
225 Ohms ±5% 2W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
42J225E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Wirewound
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.220" Dia x 0.406" L (5.60mm x 10.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
250$1.53028$382.57