cms-subs-non-stock
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: $1.71296
Datasheet

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: $0.00000
Datasheet
41J35R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41J470E

DigiKey Part Number
41J470E-ND
Manufacturer
Manufacturer Product Number
41J470E
Description
1W 470 OHMS SILICONE 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Box
cms-part-status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.126" Dia x 0.437" L (3.20mm x 11.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-available-to-order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
250$2.18160$545.40