
40J250E | |
---|---|
DigiKey Part Number | 40J250E-ND |
Manufacturer | |
Manufacturer Product Number | 40J250E |
Description | RES 250 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±5% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 40J250E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.406" Dia x 1.902" L (10.30mm x 48.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.55000 | $3.55 |
10 | $2.38800 | $23.88 |
25 | $2.07200 | $51.80 |
50 | $1.87380 | $93.69 |
100 | $1.70540 | $170.54 |
250 | $1.52104 | $380.26 |
500 | $1.40566 | $702.83 |
1,000 | $1.30765 | $1,307.65 |
5,000 | $1.13332 | $5,666.60 |