
25J39RE | |
|---|---|
DigiKey Part Number | 25J39RE-ND |
Manufacturer | |
Manufacturer Product Number | 25J39RE |
Description | RES 39 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 25J39RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 1.016" L (7.00mm x 25.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.25000 | $3.25 |
| 10 | $2.17900 | $21.79 |
| 25 | $1.88840 | $47.21 |
| 50 | $1.70640 | $85.32 |
| 100 | $1.55160 | $155.16 |
| 250 | $1.38208 | $345.52 |
| 500 | $1.27600 | $638.00 |
| 1,000 | $1.18588 | $1,185.88 |
| 5,000 | $1.02560 | $5,128.00 |

