
23JR30E | |
|---|---|
DigiKey Part Number | 23JR30E-ND |
Manufacturer | |
Manufacturer Product Number | 23JR30E |
Description | RES 300M OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23JR30E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.516" L (5.60mm x 13.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.75200 | $27.52 |
| 25 | $2.39240 | $59.81 |
| 50 | $2.16660 | $108.33 |
| 100 | $1.97480 | $197.48 |
| 250 | $1.76476 | $441.19 |
| 500 | $1.63336 | $816.68 |
| 1,000 | $1.52173 | $1,521.73 |
| 5,000 | $1.32318 | $6,615.90 |


