23JR30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Ohmite
In Stock: 0
Unit Price: $4.08000
Datasheet
23J Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23JR30

DigiKey Part Number
23JR30-ND
Manufacturer
Manufacturer Product Number
23JR30
Description
RES 300M OHM 5% 3W AXIAL
Customer Reference
Detailed Description
300 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
23JR30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.220" Dia x 0.516" L (5.60mm x 13.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.