


23J470E | ||
---|---|---|
Digi-Key Part Number | 23J470E-ND | |
Manufacturer | ||
Manufacturer Product Number | 23J470E | |
Description | RES 470 OHM 5% 3W AXIAL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | 470 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.516" L (5.60mm x 13.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | 20 Series |
Environmental Information | 20 "E" Series Material Declaration |
HTML Datasheet | 20 Series |
EDA Models | 23J470E by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8533.21.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.69000 | $1.69 |
10 | $1.50000 | $15.00 |
25 | $1.39080 | $34.77 |
50 | $1.30900 | $65.45 |
100 | $1.14530 | $114.53 |
250 | $0.98172 | $245.43 |
500 | $0.81810 | $409.05 |
1,000 | $0.70902 | $709.02 |
5,000 | $0.68720 | $3,436.00 |
Attribute | Description |
---|---|
Standard Package | 25 |