
23J250E | |
|---|---|
DigiKey Part Number | 23J250E-ND |
Manufacturer | |
Manufacturer Product Number | 23J250E |
Description | RES 250 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J250E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.516" L (5.60mm x 13.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.84700 | $18.47 |
| 25 | $1.59760 | $39.94 |
| 50 | $1.44120 | $72.06 |
| 100 | $1.30830 | $130.83 |
| 250 | $1.16268 | $290.67 |
| 500 | $1.07156 | $535.78 |
| 1,000 | $0.99415 | $994.15 |
| 5,000 | $0.85645 | $4,282.25 |

