13FPR015E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13FPR015E

DigiKey Part Number
13FPR015E-ND
Manufacturer
Manufacturer Product Number
13FPR015E
Description
3W 4 TERM 0.015 OHMS 1% CURRENT
Customer Reference
Detailed Description
15 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.205" Dia x 0.571" L (5.20mm x 14.50mm)
Height - Seated (Max)
-
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.