cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-3

Digi-Key Part Number
111-3-ND
Manufacturer
Manufacturer Product Number
111-3
Description
SWITCH ROTARY 3POS 15A 125V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Rotary Switch 3 Position SP3T 15A (AC/DC) 125 VAC Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Ohmite
Series
Package
Bulk
Product Status
Active
Number of Positions
3
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SP3T
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
15A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
20 V
Actuator Type
Flatted (6.35mm Dia)
Actuator Length
12.70mm
Angle of Throw
30°
Contact Material
Silver Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
28.70mm
Panel Cutout Dimensions
Circular - 9.53mm Dia
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.50.9025
Available To Order

All prices are in USD
Bulk
QtyUnit PriceExt Price
5$82.02800$410.14
Additional Resources
AttributeDescription
Other Names
OH111-3-ND
OH111-3
Standard Package1