
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Ohmite | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Number of Positions | 11 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP11T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 15A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 12.70mm | |
Angle of Throw | 30° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Depth Behind Panel | 28.70mm | |
Panel Cutout Dimensions | Circular - 9.53mm Dia |
Resource Type | Link |
---|---|
Datasheets | power tap switches (111, 212, 312, 412, 608, 711) |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.50.9025 |
Qty | Unit Price | Ext Price |
---|---|---|
5 | $100.19200 | $500.96 |
Attribute | Description |
---|---|
Other Names | OH111-11 OH111-11-ND |
Standard Package | 1 |