102AS151KDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104BA363KDS

DigiKey Part Number
104BA363KDS-ND
Manufacturer
Manufacturer Product Number
104BA363KDS
Description
RES 36K OHM 10% 7W AXIAL
Customer Reference
Detailed Description
36 kOhms ±10% 7W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Pulse Withstanding Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-55°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.311" Dia x 4.126" L (7.90mm x 104.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Available To Order
Marketplace Stock: 49 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.

Other Suppliers on DigiKey

49In Stock
Ships from WEC