
TWR-VF65GS10 | |
---|---|
DigiKey Part Number | TWR-VF65GS10-ND |
Manufacturer | |
Manufacturer Product Number | TWR-VF65GS10 |
Description | TOWER SYSTEM VF6XX EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | VF6xx Tower System Vybrid ARM® Cortex®-A5, Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-A5, Cortex®-M4 | |
Platform | ||
Utilized IC / Part | VF6xx | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $262.43000 | $262.43 |