USD

cms-photo-not-available

TFF1044HN/N1Y

Digi-Key Part Number
2156-TFF1044HN/N1Y-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
TFF1044HN/N1Y
Supplier
Description
CLOCK GENERATOR
Detailed Description
RF Mixer IC Ku-Band Down Converter 10.7GHz ~ 12.75GHz 36-HVLGA (5x5)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Bulk
Part Status
Active
RF Type
Ku-Band
Frequency
10.7GHz ~ 12.75GHz
Gain
36dB
Noise Figure
8dB
Secondary Attributes
Down Converter
Current - Supply
145mA
Voltage - Supply
4.3V ~ 5.6V
Mounting Type
Surface Mount
Package / Case
36-VFLGA Exposed Pad
Supplier Device Package
36-HVLGA (5x5)
Number of Mixers
4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names2156-TFF1044HN/N1Y
Standard Package1