USD

Obsolete item.
44-QFP,SOT307-2
44-QFP,SOT307-2
44-QFP
TEF6890H/V2,518
Digi-Key Part Number
TEF6890H/V2,518-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
TEF6890H/V2,518
Supplier
Description
IC AUDIO TONE PROCESSOR 44PQFP
Detailed Description
Audio Audio Tone Processor 6 Channel 44-PQFP (10x10)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Function
Audio Tone Processor
Applications
Automotive Audio
Interface
I²C
Voltage - Supply
8V ~ 9V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-PQFP (10x10)
Number of Channels
6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Other Names
935272793518
TEF6890H/V2-T
TEF6890H/V2-T-ND
Standard Package1,500