
TEF6657HN/V101,518 | ||
---|---|---|
Digi-Key Part Number | TEF6657HN/V101,518-ND | |
Manufacturer | ||
Manufacturer Product Number | TEF6657HN/V101,518 | |
Description | TEF6657HN/V101,518 | |
Detailed Description | * RF Receiver | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | NXP USA Inc. | |
Series | * | |
Package | Bulk | |
Product Status | Obsolete | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TEF665x |
Environmental Information | |
PCN Obsolescence/ EOL | EOL 02/Dec/2016 |
PCN Packaging | All Dev Label Update 15/Dec/2020 |
HTML Datasheet | TEF665x |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | OBSOLETE |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Standard Package | 1 |