USD

Obsolete item.
32-SOIC SOT287-1
TEA6360T/V2,518
Digi-Key Part Number
TEA6360T/V2,518-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
TEA6360T/V2,518
Supplier
Description
IC AUDIO TONE PROCESSOR 32SO
Detailed Description
Audio Channel
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Function
Audio Tone Processor
Applications
Automotive Audio, Consumer Audio
Interface
I²C
Voltage - Supply
7V ~ 13.2V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
5-Band
Mounting Type
Surface Mount
Package / Case
32-SOIC (0.295", 7.50mm Width)
Supplier Device Package
32-SO
Number of Channels
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

Additional Resources
AttributeDescription
Other Names
935053480518
TEA6360TD-T
TEA6360TD-T-ND
Standard Package1,000