USD

Obsolete item.
32-SOIC SOT287-1
TEA6320T/V1,512
Digi-Key Part Number
568-1148-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
TEA6320T/V1,512
Supplier
Description
IC VOLUME CONTROL 32SO
Detailed Description
Audio Channel
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tube
Part Status
Obsolete
Function
Volume Control
Applications
Pre-Amplifier
Interface
I²C
Voltage - Supply
7.5V ~ 9.5V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
110dB, 20dB
Mounting Type
Surface Mount
Package / Case
32-SOIC (0.295", 7.50mm Width)
Supplier Device Package
32-SO
Number of Channels
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
568-1148-5
935053470512
TEA6320T/V1,112
TEA6320TD
Standard Package24