TEA1751LT/N1,518 | |
---|---|
DigiKey Part Number | 568-4925-2-ND - Tape & Reel (TR) 568-4925-1-ND - Cut Tape (CT) 568-4925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1751LT/N1,518 |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz ~ 150kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TEA1751LT/N1,518 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 22 V | |
Voltage - Supply (Vcc/Vdd) | 15V ~ 38V | |
Duty Cycle | - | |
Frequency - Switching | 100kHz ~ 150kHz | |
Power (Watts) | 250 W | |
Fault Protection | Current Limiting, Open Loop, Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.28000 | $2.28 |
10 | $1.68700 | $16.87 |
25 | $1.54000 | $38.50 |
100 | $1.37780 | $137.78 |
250 | $1.30044 | $325.11 |
500 | $1.25382 | $626.91 |
1,000 | $1.21545 | $1,215.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.06262 | $2,656.55 |