TDF8548ATH/N1ZU | |
---|---|
DigiKey Part Number | TDF8548ATH/N1ZU-ND |
Manufacturer | |
Manufacturer Product Number | TDF8548ATH/N1ZU |
Description | IC AMP CLASS AB QUAD 28W 36HSOP |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 36-HSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 28W x 4 @ 4Ohm | |
Voltage - Supply | 6V ~ 18V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Supplier Device Package | 36-HSOP | |
Package / Case | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | |
Base Product Number |