USD

Obsolete item.
44-QFP,SOT307-2
TDA9874AH/V2,557
Digi-Key Part Number
TDA9874AH/V2,557-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
TDA9874AH/V2,557
Supplier
Description
IC DEMODULATOR 44QFP
Detailed Description
Audio Channel
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tray
Part Status
Obsolete
Function
Demodulator
Applications
Consumer Audio
Interface
I²C
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-20°C ~ 70°C (TA)
Specifications
-
Mounting Type
Surface Mount
Package / Case
44-BQFP
Supplier Device Package
44-QFP (14x14)
Number of Channels
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Non-Stock

Additional Resources
AttributeDescription
Other Names
935263704557
TDA9874AHB
TDA9874AHB-ND
Standard Package420