USD

Obsolete item.
cms-photo-not-available
TDA9855/V2,112
Digi-Key Part Number
TDA9855/V2,112-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
TDA9855/V2,112
Supplier
Description
IC AUDIO SIGNAL PROCESSOR 52SDIP
Detailed Description
Audio Channel
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tube
Part Status
Obsolete
Function
Audio Signal Processor
Applications
Consumer Audio
Interface
I²C
Voltage - Supply
8V ~ 9V
Operating Temperature
-20°C ~ 70°C (TA)
Specifications
-71dB
Mounting Type
Through Hole
Package / Case
52-SDIP (0.600", 15.24mm)
Supplier Device Package
52-SDIP
Number of Channels
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

Additional Resources
AttributeDescription
Other Names
935172760112
TDA9855N
TDA9855N-ND
Standard Package11