USD

Obsolete item.
24-SOIC
TDA8929T/N1,112
Digi-Key Part Number
568-3470-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
TDA8929T/N1,112
Supplier
Description
IC AUDIO SIGNAL PROCESSOR 24SO
Detailed Description
Audio Audio Signal Processor 2 Channel 24-SO
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tube
Part Status
Obsolete
Function
Audio Signal Processor
Applications
Automotive Audio, Consumer Audio
Interface
Serial
Voltage - Supply
±15V ~ 30V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
Class D
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295"", 7.50mm Width)
Supplier Device Package
24-SO
Number of Channels
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Other Names
568-3470-5
935267212112
TDA8929TD
Standard Package30