USD

Obsolete item.
28-SSOP,SOT341-1
28-SSOP,SOT341-1
28-SSOP
TDA8763AM/4/C4,118
Digi-Key Part Number
568-3597-2-ND - Tape & Reel (TR)
568-3597-1-ND - Cut Tape (CT)
568-3597-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
TDA8763AM/4/C4,118
Supplier
Description
IC ADC 10BIT SIGMA-DELTA 28SSOP
Detailed Description
Bit Analog to Digital Converter Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
40M
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
ADC
Ratio - S/H:ADC
-
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Number of A/D Converters
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
568-3597-2
935261121118
TDA8763AM4DB-T
Standard Package1,000