USD

Obsolete item.
28-SSOP,SOT341-1
28-SSOP,SOT341-1
28-SSOP
TDA8763AM/3/C4,112
Digi-Key Part Number
568-3596-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
TDA8763AM/3/C4,112
Supplier
Description
IC ADC 10BIT SIGMA-DELTA 28SSOP
Detailed Description
Bit Analog to Digital Converter Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tube
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
30M
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
ADC
Ratio - S/H:ADC
-
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Number of A/D Converters
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
568-3596-5
935261120112
TDA8763AM3DB
Standard Package47