USD

Obsolete item.
20-DIP,SOT146-1
20-DIP,SOT146-1
20-DIP
TDA8425/V7,112
Digi-Key Part Number
568-1144-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
TDA8425/V7,112
Supplier
Description
IC AUDIO SIGNAL PROCESSOR 20DIP
Detailed Description
Audio Audio Signal Processor 2 Channel 20-DIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tube
Part Status
Obsolete
Function
Audio Signal Processor
Applications
Consumer Audio
Interface
I²C
Voltage - Supply
10.8V ~ 13.2V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
86dB
Mounting Type
Through Hole
Package / Case
20-DIP (0.300"", 7.62mm)
Supplier Device Package
20-DIP
Number of Channels
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Other Names
568-1144-5
935028210112
TDA8425N
Standard Package20