USD

Obsolete item.
18-DIP
TDA1524A/V4,112
Digi-Key Part Number
568-1131-5-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
TDA1524A/V4,112
Supplier
Description
IC AUDIO TONE PROCESSOR 18DIP
Detailed Description
Audio Channel
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tube
Part Status
Obsolete
Function
Audio Tone Processor
Applications
Automotive Audio, Consumer Audio
Interface
Analog
Voltage - Supply
7.5V ~ 16.5V
Operating Temperature
-30°C ~ 80°C (TA)
Specifications
100dB, 21.5dB
Mounting Type
Through Hole
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-DIP
Number of Channels
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

Additional Resources
AttributeDescription
Other Names
568-1131-5
933877470112
TDA1524AN
Standard Package25