8-TSSOP

SE95DP,118

Digi-Key Part Number
568-2051-2-ND - Tape & Reel (TR)
568-2051-1-ND - Cut Tape (CT)
568-2051-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
SE95DP,118
Supplier
Description
SENSOR DIGITAL -55C-125C 8TSSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 13 b 8-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I²C/SMBus
Voltage - Supply
2.8V ~ 5.5V
Resolution
13 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.57000$1.57
5$1.51000$7.55
10$1.22700$12.27
25$1.05720$26.43
50$1.02480$51.24
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.98890$2,472.25

Additional Resources
AttributeDescription
Other Names
568-2051-6
SE95DP118
568-2051-2
935274142118
568-2051-1
2156-SE95DP,118
SE95DP-T
Standard Package2,500
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX6683AUB+Maxim Integrated775MAX6683AUB+-ND$5.83000Similar
DS620U+T&RMaxim Integrated22,958DS620U+T&RCT-ND$5.13000Similar
MAX6652AUB+Maxim Integrated49MAX6652AUB+-ND$5.28000Similar
DS620U+Maxim Integrated748DS620U+-ND$6.00000Similar