USD

20-HX2QFN

SE050C1HQ1/Z01SCZ

Digi-Key Part Number
568-15377-2-ND - Tape & Reel (TR)
568-15377-1-ND - Cut Tape (CT)
568-15377-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
SE050C1HQ1/Z01SCZ
Supplier
Description
ECC RSA AES DES MIFARE KDF CL-IF
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
IoT Secure Element 20-HX2QFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
IoT Secure Element
Applications
Industry 4.0
Mounting Type
Surface Mount
Package / Case
20-XFQFN Exposed Pad
Supplier Device Package
20-HX2QFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.31.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
568-15377-2
935386987472
Standard Package3,000