USD

16-TSSOP
SC16IS740IPW,128
Digi-Key Part Number
568-11928-2-ND - Tape & Reel (TR)
568-11928-1-ND - Cut Tape (CT)
568-11928-6-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
SC16IS740IPW,128
Supplier
Description
IC UART SINGLE W/FIFO 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RS232, RS485 Controller - I²C, SPI, UART Interface 16-TSSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Protocol
RS232, RS485
Function
Controller
Interface
I²C, SPI, UART
Standards
-
Voltage - Supply
2.5V, 3.3V
Current - Supply
6mA
Operating Temperature
-40°C ~ 95°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4,342 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.83000$2.83
10$2.54300$25.43
25$2.39880$59.97
100$1.91900$191.90
250$1.67912$419.78
500$1.63116$815.58
1,000$1.29533$1,295.33
Additional Resources
AttributeDescription
Other Names
568-11928-2
935280988128
SC16IS740IPW,128-ND
SC16IS740IPW-F
SC16IS740IPW-F-ND
Standard Package2,500