USD

Obsolete item.
64-QFP,SOT393-1
SAA7327H/T/M2B,557
Digi-Key Part Number
SAA7327H/T/M2B,557-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
SAA7327H/T/M2B,557
Supplier
Description
IC DIGITAL/CD DAC DECODER 64QFP
Detailed Description
IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tray
Part Status
Obsolete
Type
Audio Decoder
Applications
-
Voltage - Supply, Analog
-
Voltage - Supply, Digital
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
64-BQFP
Supplier Device Package
64-QFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Non-Stock

Additional Resources
AttributeDescription
Other Names
935268128557
SAA7327HBG
SAA7327HBG-ND
Standard Package420