USD

Obsolete item.
44-QFP,SOT307-2
44-QFP,SOT307-2
44-QFP
SAA7129H/V1,557
Digi-Key Part Number
568-1317-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
SAA7129H/V1,557
Supplier
Description
IC DIGITAL VIDEO ENCODER 44-QFP
Detailed Description
IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tray
Part Status
Obsolete
Type
Video Encoder
Applications
-
Voltage - Supply, Analog
3.1V ~ 3.5V
Voltage - Supply, Digital
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-PQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Non-Stock

Additional Resources
AttributeDescription
Other Names
568-1317
935262601557
SAA7129HB
Standard Package480