USD

Obsolete item.
156-LBGA
SAA7118E/V1,557
Digi-Key Part Number
568-1313-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
SAA7118E/V1,557
Supplier
Description
IC VIDEO DECODER W/FILTER 156BGA
Detailed Description
IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tray
Part Status
Obsolete
Type
Video Decoder
Applications
Players, Recorders, Surveillance
Voltage - Supply, Analog
3.1V ~ 3.5V
Voltage - Supply, Digital
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
156-LBGA
Supplier Device Package
156-LBGA (15x15)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Other Names
568-1313
935267395557
Standard Package630