USD

Obsolete item.
156-LBGA
SAA7105E/V1/S1,557
Digi-Key Part Number
SAA7105E/V1/S1,557-ND
Manufacturer
NXP USA Inc.
Manufacturer Product Number
SAA7105E/V1/S1,557
Supplier
Description
IC DIGITAL VIDEO ENCODER 156LBGA
Detailed Description
IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tray
Part Status
Obsolete
Type
Video Encoder
Applications
TV
Voltage - Supply, Analog
3.15V ~ 3.45V
Voltage - Supply, Digital
3.15V ~ 3.45V
Mounting Type
Surface Mount
Package / Case
156-LBGA
Supplier Device Package
156-LBGA (15x15)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)

Additional Resources
AttributeDescription
Other Names
935272476557
SAA7105EEB
SAA7105EEB-ND
Standard Package630