USD

Obsolete item.
44-QFP,SOT307-2
44-QFP,SOT307-2
44-QFP
SAA7103H/V4,518
Digi-Key Part Number
SAA7103H/V4,518-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
SAA7103H/V4,518
Supplier
Description
IC DIGITAL VIDEO ENCODER 44QFP
Detailed Description
Video Encoder IC Graphics Controller 44-PQFP (10x10)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Video Encoder
Applications
Graphics Controller
Voltage - Supply, Analog
3.15V ~ 3.45V
Voltage - Supply, Digital
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-PQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Other Names
935267649518
SAA7103HB-T
SAA7103HB-T-ND
Standard Package1,500