USD

Obsolete item.
SOT-23-3
PZM6.2NB2A,115
Digi-Key Part Number
PZM6.2NB2A,115-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PZM6.2NB2A,115
Supplier
Description
DIODE ZENER 6.2V 220MW SMT3
Detailed Description
Zener Diode
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Tolerance
±2%
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3; MPAK
Voltage - Zener (Nom) (Vz)
6.2 V
Power - Max
220 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

Additional Resources
AttributeDescription
Other Names
934055361115
PZM6.2NB2A T/R
PZM6.2NB2A T/R-ND
Standard Package3,000