PUMB2/ZLX is Obsolete and no longer manufactured.
Similar
Similar
Similar
Similar
Similar
Similar

PUMB2/ZLX | ||
---|---|---|
Digi-Key Part Number | PUMB2/ZLX-ND | |
Manufacturer | ||
Manufacturer Product Number | PUMB2/ZLX | |
Description | PUMB2/ZLX | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NXP USA Inc. | |
Series | * | |
Package | Bulk | |
Product Status | Obsolete | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | |
PCN Obsolescence/ EOL | EOL 02/Dec/2016 |
PCN Packaging | All Dev Label Update 15/Dec/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | OBSOLETE |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Standard Package | 1 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
UMB2NTN | Rohm Semiconductor | 6,000 | UMB2NTNCT-ND | $0.43000 | Similar |
RN2904,LF(CT | Toshiba Semiconductor and Storage | 3,000 | RN2904LF(CTCT-ND | $0.28000 | Similar |
DDA144EU-7-F | Diodes Incorporated | 1,869 | DDA144EU-FDICT-ND | $0.41000 | Similar |
RN2964(TE85L,F) | Toshiba Semiconductor and Storage | 2,855 | RN2964(TE85LF)CT-ND | $0.48000 | Similar |
PUMB2,115 | Nexperia USA Inc. | 13,635 | 1727-5231-1-ND | $0.29000 | Similar |