USD

Obsolete item.
12-X2QFN

PTN36241GHXAZ

Digi-Key Part Number
PTN36241GHXAZ-ND - Tape & Reel (TR)
Manufacturer
NXP USA Inc.
Manufacturer Product Number
PTN36241GHXAZ
Supplier
Description
IC REDRIVER USB 3.0 12X2QFN
Detailed Description
Buffer, ReDriver 2 Channel 5Gbps 12-X2QFN (1.25x2.10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
USB 3.0
Input
-
Output
-
Data Rate (Max)
5Gbps
Number of Channels
2
Delay Time
500ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
1.7V ~ 1.9V
Current - Supply
105mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-XFQFN
Supplier Device Package
12-X2QFN (1.25x2.10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names935304793531
Standard Package500