PMWD19UN,518 | ||
---|---|---|
Digi-Key Part Number | 568-2361-2-ND - Tape & Reel (TR) 568-2361-1-ND - Cut Tape (CT) 568-2361-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMWD19UN,518 | |
Description | MOSFET 2N-CH 30V 5.6A 8TSSOP | |
Detailed Description | Mosfet Array 30V 5.6A 2.3W Surface Mount 8-TSSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NXP USA Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5.6A | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 3.5A, 4.5V | |
Vgs(th) (Max) @ Id | 700mV @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 28nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1478pF @ 10V | |
Power - Max | 2.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PMWD19UN |
Environmental Information | |
PCN Packaging | All Dev Label Update 15/Dec/2020 |
HTML Datasheet | PMWD19UN |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Attribute | Description |
---|---|
Other Names | 934057598518 568-2361-6 PMWD19UN518 PMWD19UN /T3 568-2361-1 568-2361-2 |
Standard Package | 2,500 |