PMDPB65UP,115 is Obsolete and no longer manufactured.
Direct
Similar
Similar
Similar
Similar

PMDPB65UP,115 | ||
---|---|---|
Digi-Key Part Number | 568-6496-2-ND - Tape & Reel (TR) 568-6496-1-ND - Cut Tape (CT) 568-6496-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMDPB65UP,115 | |
Description | MOSFET 2P-CH 20V 3.5A SOT1118 | |
Detailed Description | Mosfet Array 20V 3.5A 520mW Surface Mount 6-HUSON (2x2) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NXP USA Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 380pF @ 10V | |
Power - Max | 520mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | 6-HUSON (2x2) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PMDPB65UP |
Environmental Information | |
PCN Obsolescence/ EOL | |
PCN Packaging | All Dev Label Update 15/Dec/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Attribute | Description |
---|---|
Other Names | NEXNXPPMDPB65UP,115 568-6496-6 2156-PMDPB65UP115-NXTR 934064008115 PMDPB65UP115 PMDPB65UP,115-ND 954-PMDPB65UP115 568-6496-2 568-6496-1 |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
PMDPB58UPE,115 | Nexperia USA Inc. | 12,200 | 1727-1237-1-ND | $0.43000 | Direct |
FDMA1023PZ | onsemi | 2,185 | FDMA1023PZCT-ND | $0.95000 | Similar |
DMP2160UFDB-7 | Diodes Incorporated | 185,279 | DMP2160UFDB-7DICT-ND | $0.46000 | Similar |
FDMA6023PZT | onsemi | 2,152 | FDMA6023PZTCT-ND | $0.83000 | Similar |
DMP2160UFDBQ-7 | Diodes Incorporated | 109,796 | 31-DMP2160UFDBQ-7CT-ND | $0.55000 | Similar |